Industrial Pressure Sensor 0.1kPa to 0.0004kPa 2-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0.1kPa to 0.0004kPa |
| Maximum Overload Pressure | 0.001kPa |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Port Size | 1/8 |
| IP Rating | IP40 |
| Media | Air|Gas |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |