Industrial Pressure Sensor 100kPa to 400kPa 2-Pin
SMC IS1000-N01-X201-P technical specifications.
| Operating Pressure Range | 100kPa to 400kPa |
| Maximum Overload Pressure | 700kPa |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.