Pressure Sensor 0kPa to 1000kPa 3-Pin
Checking distributor stock and pricing after the page loads.
SMC ISE1-T1-15 technical specifications.
| Manufacturer Series | ISE1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |