The ISE10-M5-B-PG pressure sensor from SMC features a panel mount design with DIN rail compatibility, suitable for operation in temperatures ranging from -5°C to 50°C. It has a voltage rating of 24V and meets the IP40 rating for environmental protection. The sensor is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC ISE10-M5-B-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Manufacturer Series | ISE10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, DIN Rail |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE10-M5-B-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
