SMC ISE1Nil-T1-15L technical specifications.
| Operating Pressure Range | 0kPa to 1000kPa |
| Maximum Overload Pressure | 1500kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC ISE1Nil-T1-15L to view detailed technical specifications.
No datasheet is available for this part.