R 1/8 Pressure Switch, 0Mpa to 1 MPa
SMC ISE2-01-15L technical specifications.
| Manufacturer Series | ISE2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE2-01-15L to view detailed technical specifications.
No datasheet is available for this part.