SMC ISE30-N7L-25-L technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SMC |
| Current Rating | 80mA |
| Output Type | NPN |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE30-N7L-25-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.