Switch, Pressure, Digital, 2 Color, 1/8NPT, M5 Female, PNP, PSI
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | ISE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Brackets |
| Output Type | PNP |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |