SMC ISE40-C6-62L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE40 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE40-C6-62L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.