The ISE40-T1-22 pressure sensor is a lead-free device with an accuracy of 2%. It operates within a temperature range of 0 to 50°C and features a threaded port style. The sensor provides an analog voltage output of 5V, suitable for NPN open collector applications. It is available in bulk packaging and is part of the ISE40 series.
Sign in to ask questions about the SMC ISE40-T1-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ISE40-T1-22 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | ISE40 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE40-T1-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.