Sign in to ask questions about the SMC ISE40A-01-V-X501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ISE40A-01-V-X501 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ISE40A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Ratings | IP65 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ISE40A-01-V-X501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.