Sign in to ask questions about the SMC ISE50-T2-22L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ISE50-T2-22L technical specifications.
| Connection | 1/4 NPT |
| Output | NPN Open Collector 2 Outputs, Analog Output |
| Power Supply | 12 to 24 VDC |
| Pressure, Operating | 0 to 145.04 PSI (0 to 1 MPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ISE50-T2-22L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
