Checking distributor stock and pricing after the page loads.
| Brand/Series | ISE70 Series |
| Connection | 1/4 G |
| Output | NPN Open Collector 1 Output, PNP Open Collector 1 Output |
| Power Supply | 12 to 24 VDC |
| Pressure, Operating | 0 to 145.04 PSI (0 to 1 MPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |