SMC ITV2031-31N2L4 technical specifications.
| Brand/Series | ITV Series |
| Monitor Output | 1 to 5 VDC |
| Pressure, Operating | 0.105 to 1 MPa |
| Size, Port | 1/4" NPT |
| Temperature, Ambient | 0 to +50 °C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2031-31N2L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.