Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC ITV2050-01N3N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brand/Series | ITV2000 Series |
| Input Signal Type | 4 to 20 mA |
| Monitor Output | 1 to 5 VDC |
| Pressure, Operating | 0.005 to 0.9 Mpa |
| Size, Port | 3/8 NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-01N3N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.