Sign in to ask questions about the SMC ITV2050-31F3N-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ITV2050-31F3N-Q technical specifications.
| Package/Case | SMC |
| Linearity | 1% |
| Manufacturer Series | ITV2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV2050-31F3N-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
