SMC ITV3010-03N2CL4 technical specifications.
| Brand/Series | ITV3000 Series |
| Input Signal Type | 4 to 20 mA |
| Monitor Output | Switch/PNP |
| Pressure, Operating | 15.23 to 29.01 PSI (0.105 to 0.2 MPa) |
| Size, Port | 1/4" NPT |
| Temperature, Ambient | 0 to 50°C |
| Thread Type | NPT |
| RoHS | Compliant |
Download the complete datasheet for SMC ITV3010-03N2CL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.