Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC IZN10-01P06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Depth | 16mm |
| Operating Supply Voltage | 24V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for SMC IZN10-01P06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.