Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC IZS31-620P-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Depth | 30mm |
| Height | 58mm |
| Length | 24.4inch |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Width | 620mm |
| RoHS | Compliant |
Download the complete datasheet for SMC IZS31-620P-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.