Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC KJL06-01S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Stainless Steel, PBT |
| Manufacturer Series | KJ |
| Material | Brass, Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for SMC KJL06-01S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.