SMC KQB2E10-00 technical specifications.
| Package/Case | Metal |
| Manufacturer Series | KQB2 |
| Material | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQB2E10-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
