Sign in to ask questions about the SMC KQB2L10-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC KQB2L10-04S technical specifications.
| Package/Case | Metal |
| Manufacturer Series | KQB2 |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQB2L10-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.