Sign in to ask questions about the SMC KQT11-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC KQT11-00 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black, Blue |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQT11-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
