Smc Mgp Compact Guide Cylinder Cyl, Guide
SMC MGPM20-50 technical specifications.
| Package/Case | SMC |
| Height | 83mm |
| Length | 103mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.91kg |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM20-50 to view detailed technical specifications.
No datasheet is available for this part.