
SMC Pneumatic Guided Cylinder MGPM40TF-100
SMC MGPM40TF-100 technical specifications.
| Package/Case | SMC |
| Height | 120mm |
| Length | 202mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 3.25kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM40TF-100 to view detailed technical specifications.
No datasheet is available for this part.