SMC Pneumatic Guided Cylinder MGPM50TF-25
SMC MGPM50TF-25 technical specifications.
| Package/Case | SMC |
| Height | 148mm |
| Length | 131.5mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 3.36kg |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM50TF-25 to view detailed technical specifications.
No datasheet is available for this part.