SMC MHZ2-10D technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | MHZ2 |
| Operating Frequency | max.180 cycles/min |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for SMC MHZ2-10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
