SMC MXS-BT8 technical specifications.
| Body Length | 40.8mm |
| Package/Case | SMC |
| Length | 45.8mm |
| Manufacturer Series | MXS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS-BT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.