
The NCDA1B150-0600 thermistor from SMC is a general purpose device with a maximum operating temperature of 60°C and a minimum operating temperature of 5°C. It has a height of 50.8mm, a length of 273.05mm, and a width of 50.8mm. The thermistor is made of aluminium and has a weight of 0.72kg. It is approved by NFPA and has a package case of SMC.
SMC NCDA1B150-0600 technical specifications.
| Approvals | NFPA |
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 50.8mm |
| Length | 273.05mm |
| Manufacturer Series | NCA1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.72kg |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1B150-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
