
The NCA1 Aluminium Rectifier is a component with a maximum operating temperature of 60°C and a minimum operating temperature of 5°C. It has a package case made of SMC material and measures 63.5mm in height and width. The rectifier is part of the NCA1 manufacturer series and meets NFPA approvals.
SMC NCDA1B200-0300 technical specifications.
| Approvals | NFPA |
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 63.5mm |
| Length | 196.85mm |
| Manufacturer Series | NCA1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 1.07kg |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1B200-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
