SMC NCDGBA20-0400 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Diameter | 23.88mm |
| Length | 198.12mm |
| Manufacturer Series | NCDG |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.5511lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDGBA20-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.