Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC NCDMC150-0200-X103US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Style | Single Rod, Round |
| Brand/Series | NCDM Series |
| Size, Bore | 1-1/2 in. |
| Size, Port | 1/8 NPT |
| Stroke | 2 in. |
| Type | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDMC150-0200-X103US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.