Cylinder; Double Acting; Single Rod; 1-1/16-in Bore; 2-in Stroke; Stainless Steel
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 28.45mm |
| Length | 5.38inch |
| Manufacturer Series | NCM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Not Compliant |