Cylinder; Double Acting; Single Rod; w/Cushion; 7/8-in Bore; 1-in Stroke; Steel
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 23.62mm |
| Length | 4.83inch |
| Manufacturer Series | NCM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Not Compliant |