SMC NCME075-0300S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Length | 191.26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.13kg |
| Width | 21.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCME075-0300S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.