SMC NCQ8B106-050 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 43.69mm |
| Length | 45.47mm |
| Manufacturer Series | NCQ8 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCQ8B106-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.