SMC NCQ8B200-150 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 2.19mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Weight | 501.79g |
| Width | 2.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCQ8B200-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.