SMC NCY3B15-0500-X210 technical specifications.
| Package/Case | SMC |
| Height | 35mm |
| Length | 228.35mm |
| Manufacturer Series | NCY3B |
| Weight | 0.27kg |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCY3B15-0500-X210 to view detailed technical specifications.
No datasheet is available for this part.