Checking distributor stock and pricing after the page loads.
SMC NRB037-025S technical specifications.
| Stroke | 6mm |
| Rod Material | Steel |
| Product Weight | 20g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.