SMC NVM130-N01-08 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NVM130-N01-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.