SMC, 10.5 L/min Flow Controller, NPT 1/4, PNP Open Collector, 12 to 24 V dc
SMC PF2A710-N02-67 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.