SMC, 20 200 L/min Flow Controller, M12 Connector, PNP, 12 24 V dc, 3 Digit 7 Segment LED
Checking distributor stock and pricing after the page loads.
SMC PF2A721-F03-67 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.