SMC PF2A750-N02-27 technical specifications.
| Body Material | Steel |
| Package/Case | SMC |
| Display Type | Digital |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | PF2A |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2A750-N02-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
