
The PF2A751-N04-67 is a flow sensor with a steel body, digital display, and a maximum operating temperature of 50°C. It operates within a supply voltage of 24V and is compliant with lead-free standards. The sensor is packaged in a single unit and is part of the PF2A series.
SMC PF2A751-N04-67 technical specifications.
| Body Material | Steel |
| Package/Case | SMC |
| Display Type | Digital |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | PF2A |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2A751-N04-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.