
Fluid: dry air, N2, Ar, CO2. A wide range of flow rates can be measured with 1 unit. Range ability: 100: 1, minimum setting unit 0.01 L/min. Improved moisture resistance and contaminant resistance. Compact/lightweight, weight: 27.3% reduction (55 g to 40 g). Low current consumption: 35 mA or less. Display inversion function. Piping variations. Lubrication-free. Analog free span function. Adopted analog voltage output switching function. Power supply voltage: supports 12 to 24 V.
SMC PF2M750-C6-C technical specifications.
| Type | [Flow Switches] Flow Switch |
| Fluid Type | Air / Nitrogen Gas / Carbonic Acid Gas / Argon |
| Flow Rate Range (Max. Value) | 50~Less than 100 |
| Analog Output Specification | Voltage |
| Pipe Port Type | [One-Touch Couplings] One-Touch Couplings |
| Number of Input Points | 1 |
| Number of Output Points | 2 |
| Analog Voltage Output | [DC1-5V] 1-5V |
| Power Supply Voltage | [24] 24±10% |
| Connecting Tube Diameter | 6 |
| Rating Flow Range | 0.5 to 50 |
| Rated Pressure Range | -70 kPa to 750 kPa |
| Lead Wire | With lead wire with connector (2 m) |
| Acquired Standards | CE |
Download the complete datasheet for SMC PF2M750-C6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.