SMC PF2W704T-N03-67 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 120 |
| Package Width (mm) | 60 |
| Package Height (mm) | 77 |
| Seated Plane Height (mm) | 77 |
| Package Material | Stainless Steel |
| Mounting | Screw |
| Cage Code | SL136 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SMC PF2W704T-N03-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.