
Digital flow switch 2. . .16 l/min 2 x PNP G1/2", PF2W720-F04-67N, SMC
SMC PF2W720-F04-67N technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.