Sign in to ask questions about the SMC PF2W720-N04-67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC PF2W720-N04-67 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Series | PF2W |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2W720-N04-67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
