Air, Gas PBT 24 V dc Airflow Sensor, 1Mpa Pressure
SMC PFM711S-N02L-A-NA technical specifications.
| Connection Type | 1/4 NPT |
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.