Air, Gas PBT 24 V dc Airflow Sensor, 1Mpa Pressure
Checking distributor stock and pricing after the page loads.
SMC PFM750-N01-B-M technical specifications.
| Display Type | Digital |
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |